H5004NL | Pulse Electronics GmbH

LAN transformer, 1:1, 350 µH, H5004NL

Order No.: 05D5334
EAN: 4099889048162
MPN:
H5004NL
MDL,SIN,1GD,1:1,SMT,TR, RPB
Series: H500
H5004NL Pulse Electronics GmbH Coupled Inductors Image 1
H5004NL Pulse Electronics GmbH Coupled Inductors Image 2
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,391.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
9.5676 €

Telecom Transformer H5004NL

1000BASE-T

Technical specifications
Design SMD
Width 12.2 mm
Height 5.72 mm
Inductance 350 µH
Length 17.53 mm
max. frequency 100 MHz
max. operating temperature 85 °C
min. frequency 1 MHz
min. operating temperature -40 °C
Product type LAN-Übertrager
Winding ratio 1:1
Logistics
Country of origin CN
Customs tariff number 85177900
MSL MSL 4
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes