HM2102NL | Pulse Electronics GmbH

LAN transformer, 1:1, 150 µH, 850 mΩ, HM2102NL

Order No.: 05D5340
EAN: 4099889048223
MPN:
HM2102NL
MDL, XFMR-CMC DUAL 1CT:1CT NPB
Series: HM
HM2102NL Pulse Electronics GmbH Coupled Inductors Image 1
HM2102NL Pulse Electronics GmbH Coupled Inductors Image 2
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 327 pcs.
Leadtime: On Request **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.0214 €
70 pcs.
5.4502 €
280 pcs.
5.1170 €
1015 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery management systems Transformer HM2102NL

Technical specifications
Product type LAN-Übertrager
Winding ratio 1:1
Inductance 150 µH
Design SMD
min. frequency 1 MHz
max. frequency 1 GHz
DC resistance 850 mΩ
Length 14.81 mm
Width 11.68 mm
Height 5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 85177900
Original Packaging Stange mit 35 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes