P0584NL | Pulse Electronics GmbH

Pulse transformer, 1:1:1, 450 µH, 80 mΩ, P0584NL

Order No.: 05D5362
EAN: 4099889048438
MPN:
P0584NL
2GATE XFMR,IEC950 NPB
Series: P0584
P0584NL Pulse Electronics GmbH Coupled Inductors Image 1
P0584NL Pulse Electronics GmbH Coupled Inductors Image 2
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 636 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.2959 €
80 pcs.
3.8199 €
320 pcs.
3.5938 €
1280 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telecom Transformer P0584NL

Technical specifications
Design THT
Width 12.19 mm
DC resistance 80 mΩ
Height 19.05 mm
Inductance 450 µH
Length 20.57 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Impuls-Übertrager
Winding ratio 1:1:1
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Tray mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes