FIS115NL | Pulse Electronics GmbH

Current Transformer 1:100 4000Vrms 2Ohm Sec. DCR25A

Order No.: 89S2078
EAN: 4099889456431
MPN:
FIS115NL
CURRENT SENSE XFMR NPB
Series: FIS
FIS115NL Pulse Electronics GmbH Current Sensors
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 749 pcs.
Leadtime: On Request **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
30 pcs.
1.7493 €
120 pcs.
1.6184 €
270 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current transformer, FIS115NL, Pulse Electronics GmbH

Current sense transformer provides output feedback to the pulse control circuitry allowing low-cost regulation of switch-mode power supplies. It features a fully encapsulated construction.

Applications

  • Switch-mode power supplies
  • Lighting, switch controls
Technical specifications
Version Stromwandler
Width 15.2 mm
Frequency 500 kHz
Weight 7 g
Height 12 mm
Length 17.6 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 25 A
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Tray mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes