PA1005.100NLT | Pulse Electronics GmbH
Current Transformer 1:100 1000Vrms 0.75mOhm Prim. DCR
Order No.: 89S2087
EAN: 4099889456462
MPN:
PA1005.100NLT
XFMR,CURRENT SENSE 1:100 T NPB
Series: PA10
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Current transformer, PA1005.100NLT, Pulse Electronics GmbH
SMT Current sense transformer.
Technical specifications
Version | Stromwandler | |
Width | 7.21 mm | |
Frequency | 50 kHz bis 1 MHz | |
Weight | 0.34 g | |
Height | 5.5 mm | |
Length | 8.38 mm | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Rolle mit 900 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |