PE-51687NL | Pulse Electronics GmbH

Current Transformer 1:100 100Ohm Prim. DCR1.4Ohm Sec.

Order No.: 89S2086
EAN: 4099889456455
MPN:
PE-51687NL
IND, PWR, 20 MH, TOR, TH NPB
Series: PE-51
PE-51687NL Pulse Electronics GmbH Current Sensors
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,452.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
2.7251 €

Current transformer, PE-51687NL, Pulse Electronics GmbH

The PE-51687NL Current transformer is designed for switching power supply applications. Transformer meets EN62368-1 insulation requirements.

Technical specifications
Version Stromwandler
Width 9.9 mm
Frequency 20-200 kHz
Height 20.32 mm
Length 17.01 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes