22CA162 | QUADRIOS
Self closing plastic braided sleeve, inner Ø 3 mm, range 3-4 mm, black, -55 to 155 °C, 22CA162
Order No.: 91F4000
EAN: 4260732281412
MPN:
22CA162
Unit Price (€ / mtr.)
2.8441 € *
Available: 33 mtr.
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8441 €
10 mtr.
2.5942 €
50 mtr.
2.3562 €
100 mtr.
2.1658 €
500 mtr.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester braided sleeve, 22CA162, QUADRIOS
This cable bundling sleeve is the optimal and cost-effective solution when it comes to protecting and bringing together cables and wires. This flexible cable sleeving can also be used as an abrasive protection and as an inhibitor of animal bites. The tightly woven braid hugs the contents and keeps them together, protected and clean.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 3 mm | |
| Application range | 3-4 mm | |
| Colour | black | |
| Material | polyester | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |