22CA164 | QUADRIOS

Self closing plastic braided sleeve, inner Ø 9 mm, range 9-10 mm, black, -55 to 155 °C, 22CA164

Order No.: 91F4002
EAN: 4260732281436
MPN:
22CA164
22CA164 QUADRIOS Braided Sleeving Image 1
22CA164 QUADRIOS Braided Sleeving Image 2
22CA164 QUADRIOS Braided Sleeving Image 3
22CA164 QUADRIOS Braided Sleeving Image 4
22CA164 QUADRIOS Braided Sleeving Image 5
Image may differ
Unit Price (€ / mtr.)
3.7723 € *
Available: 100 mtr.
Leadtime: 2 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7723 €
10 mtr.
3.4510 €
50 mtr.
3.1178 €
100 mtr.
2.8798 €
500 mtr.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester braided sleeve, 22CA164, QUADRIOS

This cable bundling sleeve is the optimal and cost-effective solution when it comes to protecting and bringing together cables and wires. This flexible cable sleeving can also be used as an abrasive protection and as an inhibitor of animal bites. The tightly woven braid hugs the contents and keeps them together, protected and clean.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 9-10 mm
Colour schwarz
Inner diameter 9 mm
Material Polyester
max. operating temperature 155 °C
min. operating temperature -55 °C
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes