22CA166 | QUADRIOS

Self closing plastic braided sleeve, inner Ø 19 mm, range 19-20 mm, black, -55 to 155 °C, 22CA166

Order No.: 91F4004
EAN: 4260732281450
MPN:
22CA166
22CA166 QUADRIOS Braided Sleeving Image 1
22CA166 QUADRIOS Braided Sleeving Image 2
22CA166 QUADRIOS Braided Sleeving Image 3
22CA166 QUADRIOS Braided Sleeving Image 4
22CA166 QUADRIOS Braided Sleeving Image 5
Image may differ
Unit Price (€ / mtr.)
5.6882 € *
Available: 29 mtr.
Leadtime: 2 Weeks **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 mtr.
5.6882 €
10 mtr.
5.2003 €
50 mtr.
4.7005 €
100 mtr.
4.3316 €
500 mtr.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester braided sleeve, 22CA166, QUADRIOS

This cable bundling sleeve is the optimal and cost-effective solution when it comes to protecting and bringing together cables and wires. This flexible cable sleeving can also be used as an abrasive protection and as an inhibitor of animal bites. The tightly woven braid hugs the contents and keeps them together, protected and clean.

Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 19-20 mm
Farbe schwarz
Innendurchmesser 19 mm
Material Polyester
max. Temperatur 155 °C
min. Temperatur -55 °C
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Originalverpackung Rolle mit 50 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes