23CA170 | QUADRIOS
Self closing plastic braided sleeve, inner Ø 25 mm, range 25-26 mm, black, -55 to 155 °C, 23CA170
Order No.: 91F4005
EAN: 4260732283669
MPN:
23CA170
Unit Price (€ / mtr.)
6.5450 € *
Available: 0 mtr.
Next delivery: 45 mtr. on 2025-04-18
Leadtime: 2 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5450 €
10 mtr.
5.9738 €
50 mtr.
5.4026 €
100 mtr.
4.9742 €
500 mtr.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester braided sleeve, 23CA170, QUADRIOS
This cable bundling sleeve is the optimal and cost-effective solution when it comes to protecting and bringing together cables and wires. This flexible cable sleeving can also be used as an abrasive protection and as an inhibitor of animal bites. The tightly woven braid hugs the contents and keeps them together, protected and clean.
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 25-26 mm | |
Colour | schwarz | |
Inner diameter | 25 mm | |
Material | Polyester | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |