2011C398 | QUADRIOS
Solder connectors with heat shrink insulation, 0.25-0.34 mm², AWG 26 to 24, white, 26 mm, 2011C398
Order No.: 07F3836
EAN: 4260573968916
MPN:
2011C398
Unit Price (€ / pck.)
4.2245 € *
Available: 9 pck.
Leadtime: 2 Weeks **
Solder connector, 2011C398, QUADRIOS
Heat shrink solder seal sleeve connector (2:1) White 0,25 ~ 0,34 mm².
Technical specifications
Version | Lötverbinder | |
Cable cross-section | 0,25-0,34 mm² | |
AWG cross-section | AWG 26 bis 24 | |
Isolated | Yes | |
Colour | weiß | |
Material | Kunststoff | |
shrinkable tubing | Yes | |
Length | 26 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |