2011C399 | QUADRIOS

Solder connectors with heat shrink insulation, 0.5-1.0 mm², AWG 22 to 18, red, 40 mm, 2011C399

Order No.: 07F3835
EAN: 4260573968923
MPN:
2011C399
2011C399 QUADRIOS Butt splices Image 1
2011C399 QUADRIOS Butt splices Image 2
2011C399 QUADRIOS Butt splices Image 3
2011C399 QUADRIOS Butt splices Image 4
Image may differ
Unit Price (€ / pck.)
4.5220 € *
Available: 27 pck.
Leadtime: 2 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pck.
4.5220 €
10 pck.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder connector, 2011C399, QUADRIOS

Heat shrink solder seal sleeve connector (2:1) Red 0,5 ~ 1,0 mm².

Technical specifications
Version Lötverbinder
Cable cross-section 0,5-1,0 mm²
AWG cross-section AWG 22 bis 18
Isolated Yes
Colour rot
Material Kunststoff
shrinkable tubing Yes
Length 40 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes