2011C401 | QUADRIOS
Solder connectors with heat shrink insulation, 4.0-6.0 mm², AWG 12 to 10, yellow, 40 mm, 2011C401
Order No.: 07F3837
EAN: 4260573968947
MPN:
2011C401
Unit Price (€ / pck.)
4.5220 € *
Available: 10 pck.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pck.
4.5220 €
10 pck.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder connector, 2011C401, QUADRIOS
Heat shrink solder seal sleeve connector (2:1) Yellow 4,0 ~ 6,0 mm².
Technical specifications
Version | Solder connectors | |
AWG cross-section | AWG 12 to 10 | |
Colour | yellow | |
Isolated | Yes | |
Length | 40 mm | |
Cable cross-section | 4.0-6.0 mm² | |
Material | plastic | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |