22C461 | QUADRIOS
Solder connectors with heat shrink insulation, 0.25-0.34 mm², white, 26 mm, 22C461
Order No.: 07F3830
EAN: 4260732281511
MPN:
22C461
Unit Price (€ / pck.)
8.3300 € *
Available: 17 pck.
Leadtime: 2 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pck.
8.3300 €
10 pck.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder connector, 22C461, QUADRIOS
The hot-melting inner adhesive seals water tight when overlapped correctly - the solder ring connects the two conductors during the shrinking and melting process! Advantageous with transparent design is that you can see the wrapped object. The application is very simple: Strip the cable and insert it on both sides into the connector until the stripped cable ends overlap under the solder ring, or twist. Even heating in the melting temperature at the solder until it is melted - optimally with a hot air gun or a hot air blower - done.
Technical specifications
Version | Lötverbinder | |
Colour | weiß | |
Isolated | Yes | |
Length | 26 mm | |
Cable cross-section | 0,25-0,34 mm² | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |