22C462 | QUADRIOS

Solder connectors with heat shrink insulation, 0.5-1.0 mm², red, 40 mm, 22C462

Order No.: 07F3831
EAN: 4260732281528
MPN:
22C462
22C462 QUADRIOS Butt splices Image 1
22C462 QUADRIOS Butt splices Image 2
22C462 QUADRIOS Butt splices Image 3
22C462 QUADRIOS Butt splices Image 4
22C462 QUADRIOS Butt splices Image 5
Image may differ
Unit Price (€ / pck.)
9.2463 € *
Available: 19 pck.
Leadtime: 2 Weeks **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pck.
9.2463 €
10 pck.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder connector, 22C462, QUADRIOS

The hot-melting inner adhesive seals watertight when overlapped correctly - the solder ring connects the two conductors during the shrinking and melting process! Advantageous with transparent design is that you can see the wrapped object. The application is very simple: Strip the cable and insert it on both sides into the connector until the stripped cable ends overlap under the solder ring, or twist. Even heating in the melting temperature at the solder until it is melted - optimally with a hot air gun or a hot air blower - done.

Technical specifications
Ausführung Lötverbinder
Farbe rot
Isoliert Yes
Länge 40 mm
Leiterquerschnitt 0,5-1,0 mm²
Schrumpfschlauch Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes