22C466 | QUADRIOS
Butt connector kit with heat shrink insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 37 mm, 22C466
Order No.: 07F3827
EAN: 4260732281566
MPN:
22C466
Unit Price (€ / pck.)
16.4696 € *
Available: 19 pck.
Leadtime: 2 Weeks **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pck.
16.4696 €
10 pck.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector set, 22C466, QUADRIOS
This bulk set is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. The hot-melt inner adhesive provides a waterproof seal when properly overlapped. Optimal for repairing or connecting cables and conductors (lawn mower tracer cables, signal cables, etc.), service, manufacturing or hobby. Application is very simple: strip cable and insert on both sides until stripped cable ends overlap.
Technical specifications
Version | Crimpverbinder | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Isolated | Yes | |
Length | 37 mm | |
Cable cross-section | 1,5-2,5 mm² | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |