22C469 | QUADRIOS
Butt connector kit with heat shrink insulation, 0.3-0.5 mm², AWG 26 to 24, white, 26 mm, 22C469
Order No.: 07F3825
EAN: 4260732281597
MPN:
22C469
Unit Price (€ / pck.)
16.3506 € *
Available: 21 pck.
Leadtime: 2 Weeks **
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pck.
16.3506 €
10 pck.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector set, 22C469, QUADRIOS
This bulk set is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. The hot-melt inner adhesive provides a waterproof seal when properly overlapped. Optimal for repairing or connecting cables and conductors (lawn mower tracer cables, signal cables, etc.), service, manufacturing or hobby. Application is very simple: strip cable and insert on both sides until stripped cable ends overlap.
Technical specifications
Version | Crimpverbinder | |
AWG cross-section | AWG 26 bis 24 | |
Colour | weiß | |
Isolated | Yes | |
Length | 26 mm | |
Cable cross-section | 0,3-0,5 mm² | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |