2009CA106 | QUADRIOS
Cable gland kit, PG7 to PG25, IP68, light gray, 2009CA106
Order No.: 12H1008
EAN: 4260573967063
MPN:
2009CA106
Unit Price (€ / pc.)
23.3716 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
10 pcs.
21.9912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable gland, 2009CA106, QUADRIOS
60 pcs plastic cable gland set PG Thread, gray.
Scope of delivery:
- 15 pieces PG7, 3-6.5 mm
- 12 pieces PG9, 4-8 mm
- 10 pieces PG13,5, 6-12 mm
- 9 pieces PG16, 10-14 mm
- 8 pieces PG21, 13-18 mm
- 6 pieces PG25, 16-21 mm
Technical specifications
Colour | lichtgrau | |
Thread size | PG7 bis PG25 | |
Material | PA | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubungssatz | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |