2102CA110 | QUADRIOS
Cable gland kit, M12 to M32, IP68, black, 2102CA110
Order No.: 12H1021
EAN: 4260573968954
MPN:
2102CA110
Unit Price (€ / pc.)
49.8253 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
49.83 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8253 €
10 pcs.
46.8979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland set, 2102CA110, QUADRIOS
224 pcs cable gland set, Metric thread, black.
Scope of delivery:
- 40 pieces M12, 3-6.5 mm
- 40 pieces M16, 4-8 mm
- 15 pieces M20, 6-12 mm
- 12 pieces M25, 13-18 mm
- 5 pieces M32, 16-21 mm
- 40 pieces M12x1.5, 4.5 mm
- 40 pieces M16x1.5, 4.7 mm
- 15 pieces M20x1.5, 5.2 mm
- 12 pieces M25x1.5, 6.1 mm
- 5 pieces M32x1,5, 6,7 mm
Technical specifications
Colour | schwarz | |
Thread size | M12 bis M32 | |
Material | PA | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubungssatz | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |