2102CA112 | QUADRIOS

Cable gland kit, PG7 to PG25, IP68, black, 2102CA112

Order No.: 12H1024
EAN: 4260573968978
MPN:
2102CA112
2102CA112 QUADRIOS Cable Glands Image 1
2102CA112 QUADRIOS Cable Glands Image 2
2102CA112 QUADRIOS Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
49.8253 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
49.83 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8253 €
10 pcs.
46.8979 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland set, 2102CA112, QUADRIOS

224 pcs cable gland set, PG thread, black.

Score of delivery:

  • 40 pieces PG7, 3-6.5 mm
  • 30 pieces PG9, 4-8 mm
  • 20 pieces PG13.5, 6-12 mm
  • 10 pieces PG16, 10-14 mm 
  • 8 pieces PG21, 13-18 mm
  • 4 pieces PG25, 16-21 mm
  • 40 pieces PG7x1.5, 4.8 mm
  • 30 pieces PG9x1.5, 4.9 mm
  • 20 pieces PG13.5x1.5, 5 mm
  • 10 pieces PG16x1.5, 5.8 mm 
  • 8 pieces PG21x1.5, 6.3 mm
  • 4 pieces PG25x1.5, 6.7 mm
Technical specifications
Colour schwarz
Thread size PG7 bis PG25
Material PA
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Kabelverschraubungssatz
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes