2102CA113 | QUADRIOS

Cable gland kit, PG7 to PG25, IP68, white, 2102CA113

Order No.: 12H1009
EAN: 4260573969098
MPN:
2102CA113
2102CA113 QUADRIOS Cable Glands Image 1
2102CA113 QUADRIOS Cable Glands Image 2
2102CA113 QUADRIOS Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
23.3716 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
10 pcs.
21.9912 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable gland, 2102CA113, QUADRIOS

60 pcs plastic cable gland set PG Thread, white.

Scope of delivery:

  • 15 pieces PG7, 3-6.5 mm
  • 12 pieces PG9, 4-8 mm
  • 10 pieces PG13,5, 6-12 mm
  • 9 pieces PG16, 10-14 mm
  • 8 pieces PG21, 13-18 mm
  • 6 pieces PG25, 16-21 mm
Technical specifications
Colour weiß
Thread size PG7 bis PG25
Material PA
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Kabelverschraubungssatz
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes