2102CA115 | QUADRIOS

Cable gland kit, M12 to M32, IP68, white, 2102CA115

Order No.: 12H1022
EAN: 4260573969111
MPN:
2102CA115
2102CA115 QUADRIOS Cable Glands Image 1
2102CA115 QUADRIOS Cable Glands Image 2
2102CA115 QUADRIOS Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
49.8253 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
49.83 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8253 €
10 pcs.
46.8979 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland set, 2102CA115, QUADRIOS

224 pcs cable gland set, Metric thread, white.

Scope of delivery:

  • 40 pieces M12, 3-6.5 mm
  • 40 pieces M16, 4-8 mm
  • 15 pieces M20, 6-12 mm
  • 12 pieces M25, 13-18 mm
  • 5 pieces M32, 16-21 mm
  • 40 pieces M12x1.5, 4.5 mm
  • 40 pieces M16x1.5, 4.7 mm
  • 15 pieces M20x1.5, 5.2 mm
  • 12 pieces M25x1.5, 6.1 mm
  • 5 pieces M32x1,5, 6,7 mm
Technical specifications
Colour weiß
Thread size M12 bis M32
Material PA
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Kabelverschraubungssatz
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes