2102CA116 | QUADRIOS
Cable gland kit, PG7 to PG25, IP68, white, 2102CA116
Order No.: 12H1025
EAN: 4260573969128
MPN:
2102CA116
Unit Price (€ / pc.)
49.8253 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
49.83 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8253 €
10 pcs.
46.8979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland set, 2102CA116, QUADRIOS
224 pcs cable gland set, PG thread, white.
Score of delivery:
- 40 pieces PG7, 3-6.5 mm
- 30 pieces PG9, 4-8 mm
- 20 pieces PG13.5, 6-12 mm
- 10 pieces PG16, 10-14 mm
- 8 pieces PG21, 13-18 mm
- 4 pieces PG25, 16-21 mm
- 40 pieces PG7x1.5, 4.8 mm
- 30 pieces PG9x1.5, 4.9 mm
- 20 pieces PG13.5x1.5, 5 mm
- 10 pieces PG16x1.5, 5.8 mm
- 8 pieces PG21x1.5, 6.3 mm
- 4 pieces PG25x1.5, 6.7 mm
Technical specifications
Version | Kabelverschraubungssatz | |
Colour | weiß | |
Thread size | PG7 bis PG25 | |
Material | PA | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |