2102CA122 | QUADRIOS

Cable gland kit, 5 pieces, PG13.5, Clamping range 6 to 12 mm, IP68, light gray, 2102CA122

Order No.: 12H1031
EAN: 4260573969234
MPN:
2102CA122
2102CA122 QUADRIOS Cable Glands Image 1
2102CA122 QUADRIOS Cable Glands Image 2
2102CA122 QUADRIOS Cable Glands Image 3
2102CA122 QUADRIOS Cable Glands Image 4
2102CA122 QUADRIOS Cable Glands Image 5
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable gland, 2102CA122, QUADRIOS

Plastic cable gland set, PG Thread.

Technical specifications
Version Kabelverschraubungssatz, 5-teilig
Colour lichtgrau
Thread size PG13,5
Length 35.5 mm
Material PA
max. clamping range 12 mm
max. operating temperature 80 °C
min. clamping range 6 mm
min. operating temperature -20 °C
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes