2102CA124 | QUADRIOS

Cable gland kit, 8 pieces, PG9, Clamping range 4 to 8 mm, IP68, white, 2102CA124

Order No.: 12H1033
EAN: 4260573969258
MPN:
2102CA124
2102CA124 QUADRIOS Cable Glands Image 1
2102CA124 QUADRIOS Cable Glands Image 2
2102CA124 QUADRIOS Cable Glands Image 3
2102CA124 QUADRIOS Cable Glands Image 4
2102CA124 QUADRIOS Cable Glands Image 5
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable gland, 2102CA124, QUADRIOS

Plastic cable gland set, PG Thread.

Technical specifications
Version Kabelverschraubungssatz, 8-teilig
Colour weiß
Thread size PG9
Length 31.5 mm
Material PA
max. clamping range 8 mm
max. operating temperature 80 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes