2102CA128 | QUADRIOS
Cable gland kit, 5 pieces, M20, Clamping range 6 to 12 mm, IP68, black, 2102CA128
Order No.: 12H1037
EAN: 4260573969296
MPN:
2102CA128
Unit Price (€ / pc.)
5.7715 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable gland, 2102CA128, QUADRIOS
Plastic cable gland set, Metric thread.
Technical specifications
Version | 5-teilig | |
Colour | schwarz | |
Thread size | M20 | |
Length | 36 mm | |
Material | PA | |
max. clamping range | 12 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubungssatz | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |