2102CA132 | QUADRIOS
Cable gland kit, 12 pieces, M12, Clamping range 3 to 6.5 mm, IP68, white, 2102CA132
Order No.: 12H1041
EAN: 4260573969333
MPN:
2102CA132
Unit Price (€ / pc.)
6.0452 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable gland, 2102CA132, QUADRIOS
Plastic cable gland set, Metric thread.
Technical specifications
Version | 12-teilig | |
Colour | weiß | |
Thread size | M12 | |
Length | 29.1 mm | |
Material | PA | |
max. clamping range | 6.5 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubungssatz | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |