22CA151 | QUADRIOS
Cable clamp, max. bundle Ø 19 mm, PA, natural, (L x W) 35.5 x 12 mm, 22CA151
Order No.: 12H4013
EAN: 4260732281306
MPN:
22CA151
Unit Price (€ / pc.)
0.2975 € *
Available: 450 pcs.
Leadtime: 2 Weeks **
Cable clamp, 22CA151, QUADRIOS
High quality cable clip – easy to use. Only need to put the wire into the round hole and tighten the screw. Fast and convenient. Made of best Polyamide 6.6, aging resistant, heat resistant and UV-safe.
Technical specifications
Width | 12 mm | |
Colour | natur | |
Length | 35.5 mm | |
Material | PA | |
max. Bundle diameter | 19 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |