22CA158 | QUADRIOS

Cable clamp, max. bundle Ø 16 mm, PA, black, (L x W) 30.5 x 9.4 mm, 22CA158

Order No.: 12H4023
EAN: 4260732281375
MPN:
22CA158
22CA158 QUADRIOS Cable Holders Image 1
22CA158 QUADRIOS Cable Holders Image 2
22CA158 QUADRIOS Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 1,100 pcs.
Leadtime: 2 Weeks **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.1440 €

Cable clamp, 22CA158, QUADRIOS

High quality cable clip – easy to use. Only need to put the wire into the round hole and tighten the screw. Fast and convenient. Made of best Polyamide 6.6, aging resistant, heat resistant and UV-safe.

Technical specifications
Width 9.4 mm
Colour schwarz
Length 30.5 mm
Material PA
max. Bundle diameter 16 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin CN
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes