22CA159 | QUADRIOS
Cable clamp, max. bundle Ø 19 mm, PA, black, (L x W) 35.5 x 12 mm, 22CA159
Order No.: 12H4025
EAN: 4260732281382
MPN:
22CA159
Unit Price (€ / pc.)
0.2975 € *
Available: 350 pcs.
Cable clamp, 22CA159, QUADRIOS
High quality cable clip – easy to use. Only need to put the wire into the round hole and tighten the screw. Fast and convenient. Made of best Polyamide 6.6, aging resistant, heat resistant and UV-safe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 19 mm | |
| Length | 35.5 mm | |
| Width | 12 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |