22C456 | QUADRIOS

Insulated ring cable lug, 4.0-6.0 mm², 4.3 mm, M4, yellow, 22C456

Order No.: 07F1635
EAN: 4260732281160
MPN:
22C456
22C456 QUADRIOS Cable Lugs
Image may differ
Unit Price (€ / pck.)
14.1372 € *
Available: 3 pck.
Leadtime: 2 Weeks **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pck.
14.1372 €
10 pck.
13.0781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring terminal, 22C456, QUADRIOS

This ring terminal guarantees optimal electrical and mechanical connection in conjunction with fitting crimping tools. The ring terminal is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable ring terminal crimping pliers.

Technical specifications
Ausführung Ringkabelschuh
Farbe gelb
Gewindegröße M4
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 4,0-6,0 mm²
Lochdurchmesser 4.3 mm
Material Kupfer, verzinnt
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes