22C457 | QUADRIOS
Insulated ring cable lug, 4.0-6.0 mm², 5.3 mm, M5, yellow, 22C457
Order No.: 07F1636
EAN: 4260732281177
MPN:
22C457
Unit Price (€ / pck.)
17.0170 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pck.
17.0170 €
10 pck.
15.7437 €
25 pck.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring terminal, 22C457, QUADRIOS
This ring terminal guarantees optimal electrical and mechanical connection in conjunction with fitting crimping tools. The ring terminal is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable ring terminal crimping pliers.
Technical specifications
Version | Ringkabelschuh | |
Colour | gelb | |
Thread size | M5 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |