22C458 | QUADRIOS
Insulated ring cable lug, 4.0-6.0 mm², 6.5 mm, M6, yellow, 22C458
Order No.: 07F1637
EAN: 4260732281184
MPN:
22C458
Unit Price (€ / pck.)
19.4684 € *
Available: 7 pck.
Leadtime: 2 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pck.
19.4684 €
10 pck.
18.0166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring terminal, 22C458, QUADRIOS
This ring terminal guarantees optimal electrical and mechanical connection in conjunction with fitting crimping tools. The ring terminal is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable ring terminal crimping pliers.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | gelb | |
Gewindegröße | M6 | |
Isolationsmaterial | PVC | |
Isoliert | Yes | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Lochdurchmesser | 6.5 mm | |
Material | Kupfer, verzinnt | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |