1809C018 | QUADRIOS
Flat receptacles assortment, 260 pieces, 1809C018
Order No.: 07F2121
EAN: 4260573960767
MPN:
1809C018
Unit Price (€ / pc.)
13.1733 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
10 pcs.
12.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp blade connectors assortment, 1809C018, QUADRIOS
Household appliances use crimp blade connectors from 2.8 mm to 6.3 mm. This practical range consists of the most common blade connectors, soft insulating sleeves and hard plastic protecting boots - ideal for repair and maintenance. The compilation includes the cross sections from 0.5 mm² to 2.5 mm² for fine and superfine conductors.
Scope of delivery:
- 30 x flat connectors 0,5 - 1 mm² 2,8 x 0,8 mm
- 20 x flat connectors 0,5 - 1 mm² 4,8 x 0,8 mm
- 15 x flat connectors 0,5 - 1 mm² 6,3 x 0,8 mm
- 30 x flat connectors 1.5 - 2.5 mm² 2.8 x 0.8 mm
- 20 x flat connectors 1,5 - 2,5 mm² 4,8 x 0,8 mm
- 15 x flat connectors 1,5 - 2,5 mm² 6,3 x 0,8 mm
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm transparent
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm black
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm red
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm blue
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm transparent
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm black
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm red
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm blue
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm transparent
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm black
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm red
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm blue
- 12 x insulating grommets made of PA for flat receptacles 2.8 mm transparent
- 8 x insulating grommets made of PA for flat receptacles 4.8 mm transparent
- 6 x insulating grommet made of PA for flat receptacles 6.3 mm transparent
Technical specifications
Number of single parts | 260 | |
Product type | Flachsteckhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |