1809C019 | QUADRIOS
Flat receptacles assortment, 260 pieces, 1809C019
Order No.: 07F2122
EAN: 4260573960774
MPN:
1809C019
Unit Price (€ / pc.)
13.1733 € *
Available: 7 pcs.
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
10 pcs.
12.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp blade and Receptacle connectors, 1809C019, QUADRIOS
Household appliances use crimp blade and receptacle connectors from 2.8 mm to 6.3 mm. This practical range consists of the most common blade connectors, soft insulating sleeves and hard plastic protecting boots - ideal for repair and maintenance. The compilation includes the cross sections from 0.5 mm² to 2.5 mm² for fine and superfine conductors.
Scope of delivery:
- 30 x flat connectors 0,5 - 1 mm² 2,8 x 0,8 mm
- 30 x flat receptacle 0,5 - 1 mm² 2,8 x 0,8 mm
- 20 x flat connectors 1,5 - 2,5 mm² 4,8 x 0,8 mm
- 20 x flat receptacle 1,5 - 1 mm² 4,8 x 0,8 mm
- 15 x flat connectors 1,5 - 2,5 mm² 6,3 x 0,8 mm
- 15 x flat receptacles 1,5 - 2,5 mm² 6,3 x 0,8 mm
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm transparent
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm black
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm red
- 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm blue
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm transparent
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm black
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm red
- 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm blue
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm transparent
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm black
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm red
- 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm blue
- 12 x insulating grommets made of PA for flat receptacles 2.8 mm transparent
- 8 x insulating grommets made of PA for flat receptacles 4.8 mm transparent
- 6 x insulating grommet made of PA for flat receptacles 6.3 mm transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat receptacles assortment | |
| Delivery incl. Tools | No | |
| Number of single parts | 260 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |