1908C180 | QUADRIOS

Cable connector assortment, faston plugs and sleeves 2.8 x 0.8 /0.5 to 1.0 mm², 100 pieces, 1908C180

Order No.: 05F1001
EAN: 4260573964932
MPN:
1908C180
1908C180 QUADRIOS Connector Assortments Image 1
1908C180 QUADRIOS Connector Assortments Image 2
1908C180 QUADRIOS Connector Assortments Image 3
1908C180 QUADRIOS Connector Assortments Image 4
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.6521 €
50 pcs.
5.7834 €
100 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set with flat connectors and sleeves, 1908C180, QUADRIOS

Contents: 25 blade terminals, 25 blade receptacles and 50 insulating sleeves

Technical specifications
Anzahl der Einzelteile 100
Ausführung Flachsteckern und Hülsen 2,8 x 0,8 /0,5 bis 1,0 mm²
Produkt-Art Kabelverbinder-Sortiment
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes