1908C181 | QUADRIOS
Cable connector assortment, faston plugs and sleeves 4.8 x 0.5 /0.5 to 1.0 mm², 100 pieces, 1908C181
Order No.: 05F1002
EAN: 4260573964949
MPN:
1908C181
Unit Price (€ / pc.)
7.6755 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
6.7830 €
50 pcs.
5.9024 €
100 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set with flat connectors and sleeves, 1908C181, QUADRIOS
Contents: 25 blade terminals, 25 blade receptacles and 50 insulating sleeves
Technical specifications
Product type | Kabelverbinder-Sortiment | |
Version | Flachsteckern und Hülsen 4,8 x 0,5 /0,5 bis 1,0 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 100 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |