1908C185 | QUADRIOS

Cable connector assortment, faston plugs and sleeves 4.8 x 0.5 /1.5 to 2.5 mm², 100 pieces, 1908C185

Order No.: 05F1006
EAN: 4260573964987
MPN:
1908C185
1908C185 QUADRIOS Connector Assortments Image 1
1908C185 QUADRIOS Connector Assortments Image 2
1908C185 QUADRIOS Connector Assortments Image 3
1908C185 QUADRIOS Connector Assortments Image 4
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.2828 €
50 pcs.
6.3308 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set with flat connectors and sleeves, 1908C185, QUADRIOS

Contents: 25 blade terminals, 25 blade receptacles and 50 insulating sleeves

Technical specifications
Product type Kabelverbinder-Sortiment
Version Flachsteckern und Hülsen 4,8 x 0,5 /1,5 bis 2,5 mm²
Delivery incl. Tools No
Number of single parts 100
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes