1908C188 | QUADRIOS
Cable connector assortment, faston plugs and sleeves 6.3 x 0.8 /1.5 to 2.5 mm², 100 pieces, 1908C188
Order No.: 05F1009
EAN: 4260573965014
MPN:
1908C188
Unit Price (€ / pc.)
10.2697 € *
Available: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.0916 €
50 pcs.
7.9016 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set with flat connectors and sleeves, 1908C188, QUADRIOS
Contents: 25 blade terminals, 25 blade receptacles and 50 insulating sleeves
Technical specifications
Product type | Kabelverbinder-Sortiment | |
Version | Flachsteckern und Hülsen 6,3 x 0,8 /1,5 bis 2,5 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 100 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |