2010C389 | QUADRIOS
Wire end ferrules kit, isolated, 120 pieces, 2010C389
Order No.: 18H8027
EAN: 4260573968534
MPN:
2010C389
Unit Price (€ / pc.)
3.5819 € *
Available: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated wire end ferrule, 2010C389, QUADRIOS
Insulated Wire-end-ferrules assortment - mini kit set, 0.75 mm² / 1.0 mm² / 1.5 mm² / 2.5 mm².
Scope of delivery
- 30 x 0.75 mm², white
- 30 x 1 mm², yellow
- 30 x 1.5 mm², red
- 30 x 2.5 mm² blue
Technical specifications
Anzahl der Einzelteile | 120 | |
Ausführung | isoliert | |
Produkt-Art | Aderendhülsen-Sortiment | |
Lieferung inkl. Werkzeug | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |