2010C391 | QUADRIOS
Wire end ferrules kit, uninsulated, 300 pieces, 2010C391
Order No.: 18H8029
EAN: 4260573968558
MPN:
2010C391
Unit Price (€ / pc.)
5.0694 € *
Available: 141 pcs.
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ferrules assortment, 2010C391, QUADRIOS
Non-insulated cable ferrules assortment - mini kit set, 0.75 mm² / 1.0 mm² / 1.5 mm² / 2.5 mm².
Scope of delivery
- 100 x 0.75 mm²
- 100 x 1 mm²
- 50 x 1.5 mm²
- 50 x 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | uninsulated | |
| Delivery incl. Tools | No | |
| Number of single parts | 300 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |