2010C395 | QUADRIOS

Double wire end ferrules assortment, isolated, 36 pieces, 2010C395

Order No.: 18H8033
EAN: 4260573968596
MPN:
2010C395
2010C395 QUADRIOS Connector Assortments Image 1
2010C395 QUADRIOS Connector Assortments Image 2
2010C395 QUADRIOS Connector Assortments Image 3
2010C395 QUADRIOS Connector Assortments Image 4
2010C395 QUADRIOS Connector Assortments Image 5
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 141 pcs.
Leadtime: 2 Weeks **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twin cable ferrules assortment, 2010C395, QUADRIOS

Insulated twin cable ferrules assortment - mini kit set, 2.5 mm² / 4.0 mm² / 6.0 mm² / 10 mm².

Scope of delivery

  • 15 x 2x2.5 mm², blue
  • 10 x 2x4 mm², gray
  • 7 x 2x6 mm², black
  • 4 x 2x10 mm², ivory
Technical specifications
Product type Doppel-Aderendhülsen-Sortiment
Version isoliert
Delivery incl. Tools No
Number of single parts 36
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes