2011C396 | QUADRIOS
Solder connector assortment, Solder connectors, 120 pieces, 2011C396
Order No.: 30F158
EAN: 4260573968893
MPN:
2011C396
Unit Price (€ / pc.)
12.1380 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
10 pcs.
11.5073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering connector kit with heat shrink insulation, 2011C396, QUADRIOS
Heat shrink solder seal sleeve connectors (2:1) 120 pcs assortment box. Shrinkage ratio: 2:1, shrinkage temperature: 138-160 °C.
Scope of delivery:
- 20 pcs, yellow, 4-6 mm², AWG 12-10, Ø 6 mm
- 40 pcs, blue, 1.5-2.5 mm², AWG 16-14, Ø 4.5 mm
- 40 pcs, red, 0.5-1 mm², AWG 22-18, Ø 2.7 mm
- 20 pcs, white, 0.25-0.34 mm², AWG 26-24, Ø 1.7 mm
Technical specifications
Product type | Lötverbinder-Sortiment | |
Version | Lötverbinder | |
Delivery incl. Tools | No | |
Number of single parts | 120 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |