2011C397 | QUADRIOS

Butt connector assortment, heat shrink insulation, 0.3 mm² to 6.0 mm², 340 pieces, 2011C397

Order No.: 30F150
EAN: 4260573968909
MPN:
2011C397
2011C397 QUADRIOS Connector Assortments Image 1
2011C397 QUADRIOS Connector Assortments Image 2
2011C397 QUADRIOS Connector Assortments Image 3
Image may differ
Unit Price (€ / pc.)
31.6540 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
31.65 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6540 €
10 pcs.
29.9047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector kit with heat shrink insulation, 2011C397, QUADRIOS

The hot-melt inner adhesive provides a waterproof seal when properly overlapped. Optimal for repairing or connecting cables and conductors, service, manufacturing or hobby. Crimp with crimping pliers and then activate the heat shrink tubing in the respective temperature range - ideally with a heat gun. Shrink ratio: 3:1, temperature range: -55 to +125 °C.

Scope of delivery:

  • 150 pcs, red, 0.5-1.5 mm², AWG 22-16, 19 A, Ø 4.7 mm
  • 100 pcs, blue, 1.5-2.5 mm², AWG 16-14, 27 A, Ø 5.7 mm
  • 20 pcs, yellow, 4-6 mm², AWG 12-10, 48 A, Ø 6.9 mm
  • 50 pcs, white, 0.3-0.5 mm², AWG 26-24, 9 A, Ø 4 mm
  • 20 pcs, black, 2.5 -4 mm², AWG 14-12, 35 A, Ø 6 mm
Technical specifications
Product type Stoßverbinder-Sortiment
Version Wärmeschrumpfisolierung, 0,3 mm² bis 6,0 mm²
Delivery incl. Tools No
Number of single parts 340
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes