201711C001 | QUADRIOS

Flat receptacles assortment, 260 pieces, 201711C001

Order No.: 07F2120
EAN: 4260573960026
MPN:
201711C001
201711C001 QUADRIOS Connector Assortments Image 1
201711C001 QUADRIOS Connector Assortments Image 2
201711C001 QUADRIOS Connector Assortments Image 3
201711C001 QUADRIOS Connector Assortments Image 4
201711C001 QUADRIOS Connector Assortments Image 5
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-02
Leadtime: 2 Weeks **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp receptacle connectors assortment, 201711C001, QUADRIOS

Household appliances use crimp connectors (tabs) from 2.8 mm to 6.3 mm. This practical range consists of the most common blade receptacles, soft insulating sleeves and hard plastic protecting boots - ideal for repair and maintenance. The compilation includes the cross sections from 0.14 mm² to 2.5 mm² for fine and superfine conductors.

Scope of delivery:

  • 30 x flat receptacles 0.14 - 0.3 mm² 2.8 x 0.8 mm
  • 30 x flat receptacles 0,5 - 1 mm² 2,8 x 0,8 mm
  • 20 x flat receptacles 0,5 - 1 mm² 4,8 x 0,8 mm
  • 15 x flat receptacles 0,5 - 1 mm² 6,3 x 0,8 mm
  • 20 x flat receptacles 1,5 - 2,5 mm² 4,8 x 0,8 mm
  • 15 x flat receptacles 1,5 - 2,5 mm² 6,3 x 0,8 mm
  • 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm transparent
  • 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm black
  • 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm red
  • 12 x insulating sleeve made of soft PVC for flat receptacles 2.8 mm blue
  • 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm transparent
  • 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm black
  • 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm red
  • 8 x insulating sleeve made of soft PVC for flat receptacles 4.8 mm blue
  • 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm transparent
  • 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm black
  • 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm red
  • 6 x insulating sleeve made of soft PVC for flat receptacles 6.3 mm blue
  • 12 x insulating grommets made of PA for flat receptacles 2.8 mm transparent
  • 8 x insulating grommets made of PA for flat receptacles 4.8 mm transparent
  • 6 x insulating grommet made of PA for flat receptacles 6.3 mm transparent
Technical specifications
Number of single parts 260
Product type Flachsteckhülsen-Sortiment
Delivery incl. Tools No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes