201711C002 | QUADRIOS
Wire end ferrules kit, 2700 pieces, 201711C002
Order No.: 18H8039
EAN: 4260573960071
MPN:
201711C002
Unit Price (€ / pc.)
23.8952 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
23.90 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8952 €
10 pcs.
22.0983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ferrules assortment, 201711C002, QUADRIOS
The assortment consists of uninsulated and insulated wire end ferrules in a practical transparent assortment box. The assortment includes various wire end ferrules from 0.5 mm² to 10 mm² for fine and finest wires. Simple insulation for splice-free cable entry.
Scope of delivery
- 500 x 0.5 mm², 8 mm, non-isolated
- 500 x 0.75 mm², 8 mm, non-isolated
- 500 x 1 mm², 6 mm, non-isolated
- 500 x 1.5 mm², 8 mm, non-isolated
- 100 x 0.5 mm², 8 mm, isolated, orange
- 100 x 0.75 mm², 8 mm, isolated, white
- 100 x 1 mm², 8 mm, isolated, yellow
- 100 x 1.5 mm², 8 mm, isolated, red
- 100 x 2.5 mm², 8 mm, isolated, blue
- 100 x 4 mm², 9 mm, isolated, gray
- 50 x 6 mm², 12 mm, isolated, black
- 50 x 10 mm², 12 mm, isolated, ivory
Technical specifications
Number of single parts | 2700 | |
Product type | Aderendhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |