22C423 | QUADRIOS

Cable connector assortment, crimp connector, 850 pieces, 22C423

Order No.: 18H8040
EAN: 4260732280835
MPN:
22C423
22C423 QUADRIOS Connector Assortments
Image may differ
Unit Price (€ / pc.)
24.3950 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
10 pcs.
22.5743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp connector assortment, 22C423, QUADRIOS

Crimp connectors guarantee optimal results in conjunction with fitting crimping tools. The assortment is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs.

Scope of delivery

  • 25 x Forked cable lug red, hole Ø 3.1 mm, 0.5...1.5 mm²
  • 25 x Forked cable lug blue, hole Ø 4.1 mm, 0.5...1.5 mm²
  • 20 x Forked cable lug red, hole Ø 5.2 mm, 1.5...2.5 mm²
  • 25 x Ring cable lug red, hole Ø 3.1 mm, 0.5...1.5 mm²
  • 25 x Ring cable lug blue, hole Ø 4.1 mm, 0.5...1.5 mm²
  • 20 x Ring cable lug yellow, hole Ø 5.2 mm, 1.5...2.5 mm²
  • 80 x Ferrules white, length 14 mm, 0,5 mm²
  • 75 x Ferrules green, length 14,3 mm, 1 mm²
  • 55 x Ferrules yellow, length 14,3 mm, 1,5 mm²
  • 40 x Ferrules black, length 17,4 mm, 2,5 mm²
  • 25 x Ferrules blue, length 19,4 mm, 4 mm²
  • 15 x Ferrules red, length 20,5 mm, 6 mm²
  • 60 x Flat receptacles 2.8 mm, 0.5 mm²
  • 50 x Flat receptacles 4.8 mm, 0.5 mm²
  • 30 x Flat receptacles 6.3 mm, 1.5 mm²
  • 60 x Flat plug 2.8 mm, 0.5 mm²
  • 50 x Flat plug 4.8 mm, 0.5 mm²
  • 30 x Flat plug 6.3 mm, 1.5 mm²
  • 60 x Insulating grommet transparent 2,8 mm
  • 50 x Insulating grommet transparent 4,8 mm
  • 30 x Insulating grommet transparent 6.3 mm
Technical specifications
Anzahl der Einzelteile 850
Ausführung Quetschverbinder
Produkt-Art Kabelverbinder-Sortiment
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes