22C482 | QUADRIOS
Wire end ferrules kit, isolated, 400 pieces, 22C482
Order No.: 18H8034
EAN: 4260732282815
MPN:
22C482
Unit Price (€ / pc.)
6.2475 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire ferrules assortment, 22C482, QUADRIOS
Wire end ferrules guarantee optimal crimp connections in conjunction with fitting crimping tools. This set includes wire end ferrules with plastic collars based on the DIN 46228 color code. The ferrules are especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Length: 8 mm.
Scope of delivery
- 100 x 0.5 mm², white
- 100 x 0.75 mm², gray
- 100 x 1 mm², red
- 50 x 1.5 mm², black
- 50 x 2.5 mm², blue
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | isoliert | |
Delivery incl. Tools | No | |
Number of single parts | 400 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |