23C491 | QUADRIOS
Round plug assortment, round plug, 100 pieces, 23C491
Order No.: 07F2124
EAN: 4260732283256
MPN:
23C491
Unit Price (€ / pck.)
6.5926 € *
Available: 6 pck.
Leadtime: 2 Weeks **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pck.
6.5926 €
10 pck.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round-Plug connector, 23C491, QUADRIOS
Round plug connector guarantee optimal electrical and mechanical connections in conjunction with fitting crimping tools. Connection only by qualified electricians!
Scope of delivery
- 50 round plugs, blue, 1.5 - 2.5 mm², AWG 16-14, Ø 4 mm, 15 A
- 50 round sockets, blue, 1.5 - 2.5 mm², AWG 16-14, Ø 4 mm, 15 A
Technical specifications
Anzahl der Einzelteile | 100 | |
Ausführung | Rundstecker | |
Produkt-Art | Rundstecker-Sortiment | |
Lieferung inkl. Werkzeug | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |