23C492 | QUADRIOS

Round plug assortment, round plug, 100 pieces, 23C492

Order No.: 07F2125
EAN: 4260732283263
MPN:
23C492
23C492 QUADRIOS Connector Assortments Image 1
23C492 QUADRIOS Connector Assortments Image 2
23C492 QUADRIOS Connector Assortments Image 3
23C492 QUADRIOS Connector Assortments Image 4
23C492 QUADRIOS Connector Assortments Image 5
Image may differ
Unit Price (€ / pck.)
7.4256 € *
Available: 8 pck.
Leadtime: 2 Weeks **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pck.
7.4256 €
10 pck.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round-Plug connector, 23C492, QUADRIOS

Round plug connector guarantee optimal electrical and mechanical connections in conjunction with fitting crimping tools. Connection only by qualified electricians!

Scope of delivery

  • 50 round plugs, blue, 1.5 - 2.5 mm², AWG 16-14, Ø 5 mm, 15 A
  • 50 round sockets, blue, 1.5 - 2.5 mm², AWG 16-14, Ø 5 mm, 15 A
Technical specifications
Anzahl der Einzelteile 100
Ausführung Rundstecker
Produkt-Art Rundstecker-Sortiment
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes